This United Chemi-Con electrolytic capacitor features a capacitance of 680uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and an ESR of 0.366. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
United Chemi-Con KMM160VN681M25X30T2 technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.366Ohm |
| Ripple Current | 1820mA |
| Lifetime | 3000h |
| Size | 25.4 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMM160VN681M25X30T2 to view detailed technical specifications.
No datasheet is available for this part.