This 560uF aluminum electrolytic capacitor has a voltage rating of 350V and operates over a temperature range of -25°C to 105°C. It measures 30mm in diameter and 50mm in length, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KMM350VN561M30X50T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMM350VN561M30X50T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.