The KMM400VN181M22X45T2 is a 180uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a diameter of 22mm and a length of 45mm, with a lead pitch of 10mm. This capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |