The KMM400VN221M25X40T2 is a 220uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a diameter of 25mm and a length of 40mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -25°C to 105°C. The KMM400VN221M25X40T2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KMM400VN221M25X40T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMM400VN221M25X40T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.