
Cap Aluminum Lytic 150uF 450V 20% (22 X 45mm) Snap-In 10mm 2.21 Ohm 880mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |