United Chemi-Con KMM450VN331M30X50T2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Length | 50mm |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | KMM |
| Termination | Snap in |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMM450VN331M30X50T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.