This 33000uF aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. It measures 22 X 50 in size and has a terminal pitch of 10mm.
United Chemi-Con KMQ10VB333M22X50LL technical specifications.
| Capacitance | 33000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 3210mA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMQ10VB333M22X50LL to view detailed technical specifications.
No datasheet is available for this part.