United Chemi-Con KMX400VB33RM16X20LL technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | KMX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMX400VB33RM16X20LL to view detailed technical specifications.
No datasheet is available for this part.