United Chemi-Con KREBP50VB1R5M4X5LL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Polarity | NON-POLARIZED |
| Capacitance | 1.5 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KREBP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con KREBP50VB1R5M4X5LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.