United Chemi-Con KRL16VB22RM5X5LL technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 14.315Ohm |
| Ripple Current | 37mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KRL16VB22RM5X5LL to view detailed technical specifications.
No datasheet is available for this part.