This 6.8uF multilayer ceramic capacitor is rated for 50VDC and has a tolerance of 20%. It features a stacked package style and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a dielectric material of X7R. It is constructed with a ceramic chip case style and has a maximum height of 5.5mm.
United Chemi-Con KTP500B685M432AT00 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for United Chemi-Con KTP500B685M432AT00 to view detailed technical specifications.
No datasheet is available for this part.