The United Chemi-Con KTS101B154M31N0T00 is a multilayer ceramic (MLCC) capacitor with a capacitance of 150nF and a voltage rating of 100V. It has a tolerance of ±20% and is packaged in a 1206 case. The capacitor is designed for surface mount applications and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with lead-free and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150nF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |