Cap Ceramic 1.5uF 100V X7R 20% Pad SMD 1210 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | 1210 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.102inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |