The KTS101B225M32N0T00 is a 2.2uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is a 1210 package type. The capacitor is a multilayer ceramic (MLCC) type and has a width of 2.5mm, length of 3.2mm, and height of 2.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con KTS101B225M32N0T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | NTS |
| Height | 2.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con KTS101B225M32N0T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.