United Chemi-Con KTS101B335K55N0T00 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.118inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS101B335K55N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.