United Chemi-Con KTS101B474M31N0T00 technical specifications.
| Capacitance | 470nF |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS101B474M31N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.