Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 2220 surface mount package. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant, supplied in tape and reel packaging.
United Chemi-Con KTS101B685K55F0T00 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS101B685K55F0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.