This multilayer ceramic capacitor has a capacitance of 1uF with a tolerance of 10% and a voltage rating of 250V. It is packaged in a 2220 case with a thickness of 0.11inch and a width of 0.197inch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in quantities of 800 per reel. The capacitor is RoHS compliant and features a dielectric material of X7R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.8mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |