Cap Ceramic 1.5uF 250V X7R 10% Pad SMD 2220 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | 2220 |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 0.197inch |
| RoHS | Compliant |