United Chemi-Con KTS251B333K31N0T00 technical specifications.
| Capacitance | 33nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KTS251B333K31N0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.