The NTS series ceramic capacitor from United Chemi-Con features a capacitance of 1.5uF and a voltage rating of 50V. It has a X7R dielectric and is available in a 1210 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel with 1600 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NTS |
| Thickness | 0.102inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.098inch |
| RoHS | Compliant |