The United Chemi-Con KTS500B335K32N0T00 is a 2-terminal ceramic capacitor with a capacitance of 3.3uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 2.6mm. It is a multilayer ceramic capacitor with a 1210 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NTS |
| Height | 2.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |