CAP CER 6.8UF 50V X7R 1812
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | 1812 |
| Dielectric | X7R |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | NTS |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.126inch |
| RoHS | Compliant |