United Chemi-Con's KZH16VB472M16X25LL is a 16V 4700uF 20% electrolytic capacitor with a maximum impedance of 0.013 ohms at 20°C and 100kHz. It features a radial termination style and a through hole mounting style. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
United Chemi-Con KZH16VB472M16X25LL technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3630mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 6000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.013@20°C@100kHz|0.035@-10°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KZH16VB472M16X25LL to view detailed technical specifications.
No datasheet is available for this part.