This aluminum electrolytic capacitor has a capacitance of 1800uF and a DC rated voltage of 16VDC. It features a tolerance of 20% and a ripple current of 3230. The capacitor has a leakage current of 288uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is rated for operation between -40°C and 105°C.
United Chemi-Con KZJ16VB182M10X25LL technical specifications.
| Capacitance | 1800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3230mA |
| Leakage Current | 288@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.009@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KZJ16VB182M10X25LL to view detailed technical specifications.
No datasheet is available for this part.