United Chemi-Con's LAAM005122JBHH00 is a general purpose inductor with a nominal inductance of 1200uH and a maximum rated current of 5A. It operates within a temperature range of -40C to 130C. The inductor is designed for through-hole mounting and has a DC resistance of 0.14 ohms. It is part of the AM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 31.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 5 |
| Series | AM |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |