United Chemi-Con LACM002192G8-V0E technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 22.5 |
| Tolerance | 25 |
| Inductance-Nom (L) | 1900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.39 |
| Rated Current-Max | 2 |
| Series | CM |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con LACM002192G8-V0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.