United Chemi-Con LACM003401G3-V00 technical specifications.
| Technology | Toroid |
| Inductance | 400uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3A |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con LACM003401G3-V00 to view detailed technical specifications.
No datasheet is available for this part.