United Chemi-Con LBBM008600X6-B00 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 18 |
| Tolerance | 25 |
| Inductance-Nom (L) | 60 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 8 |
| Manufacturer Series | BM |
| Series | BM |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con LBBM008600X6-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.