United Chemi-Con LBTM002621NP-V0E technical specifications.
| DC Current | 2A |
| DC Resistance (DCR) | 150mR |
| Depth | 16.5mm |
| Inductance | 1200uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con LBTM002621NP-V0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.