United Chemi-Con LBTM003501N9-V0E technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 840u(OCL)/500uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.12Ohm |
| Lead Style | Radial |
| Product Length | 39mm |
| Product Depth | 18.5mm |
| Height | 38.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con LBTM003501N9-V0E to view detailed technical specifications.
No datasheet is available for this part.