United Chemi-Con LBTM010270NP-V0E technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Package Length | 17 |
| Tolerance | 25 |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 10 |
| Series | TM |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con LBTM010270NP-V0E to view detailed technical specifications.
No datasheet is available for this part.