United Chemi-Con LDFM003153M6-V0E technical specifications.
| DC Current | 3A |
| DC Resistance (DCR) | 82mR |
| Depth | 20.5mm |
| Height | 29mm |
| Inductance | 15000uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 30.5mm |
| Max DC Current | 3A |
| Military Standard | Not |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con LDFM003153M6-V0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.