
United Chemi-Con LDFM010502MR-V0E technical specifications.
| DC Current | 10A |
| DC Resistance (DCR) | 15mR |
| Depth | 27mm |
| Inductance | 5000uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 43mm |
| Military Standard | Not |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con LDFM010502MR-V0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.