United Chemi-Con LDFM025252MJUV0E technical specifications.
| DC Current | 25A |
| DC Resistance (DCR) | 6mR |
| Depth | 32mm |
| Inductance | 2500uH |
| Lead/Base Style | Pin |
| Length | 50mm |
| Military Standard | Not |
| Radiation Hardening | No |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con LDFM025252MJUV0E to view detailed technical specifications.
No datasheet is available for this part.