United Chemi-Con LPT160910N technical specifications.
| Type | Amorphous Choke |
| Technology | Toroid |
| Inductance | 0.26u(OCL)/0.115uH |
| Tolerance | 25% |
| Inductance Test Frequency | 200KHz |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 7.3mm |
| Height | 11.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con LPT160910N to view detailed technical specifications.
No datasheet is available for this part.