United Chemi-Con LXA25LG273T35X100LL technical specifications.
| Capacitance | 27mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LXA |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXA25LG273T35X100LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.