This 16VDC electrolytic capacitor features a capacitance of 18000uF with a 20% tolerance. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It has a maximum impedance of 0.04 ohms at 20°C and 30kHz, and a standard ESR type.
United Chemi-Con LXG16VS183M25X50T2 technical specifications.
| Capacitance | 18000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.041Ohm |
| Ripple Current | 3110mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 25.4 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.04@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXG16VS183M25X50T2 to view detailed technical specifications.
No datasheet is available for this part.