This United Chemi-Con capacitor features a capacitance of 1800uF and a working voltage of 50VDC with a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style.
United Chemi-Con LXG50VN182M22X30T2 technical specifications.
| Capacitance | 1800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.184Ohm |
| Ripple Current | 1170mA |
| Leakage Current | 1800@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.1@20°C@30kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXG50VN182M22X30T2 to view detailed technical specifications.
No datasheet is available for this part.