This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 100VDC. It features a low ESR type and a maximum impedance of 0.085 at 20°C and 100kHz. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is designed for through hole mounting with a radial termination style.
United Chemi-Con LXV100VB271M18X20LL technical specifications.
| Capacitance | 270uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1450mA |
| Leakage Current | 270@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.085@20°C@100kHz|0.23@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con LXV100VB271M18X20LL to view detailed technical specifications.
No datasheet is available for this part.