United Chemi-Con LXY25VB39RM5X11LL technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 163mA |
| RoHS Compliant | No |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con LXY25VB39RM5X11LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.