United Chemi-Con MF25FD3R3MA6 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 6.1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 3.1 X 3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MF25FD3R3MA6 to view detailed technical specifications.
No datasheet is available for this part.