This 6.8uF electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and has a flat construction. The capacitor's minimum operating temperature is -40 degrees Celsius and the maximum operating temperature is 105 degrees Celsius.
United Chemi-Con MFJ50FD6R8MD10 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 20mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10.3 X 4.6 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MFJ50FD6R8MD10 to view detailed technical specifications.
No datasheet is available for this part.