United Chemi-Con MHA25VE681ML17TR technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.15Ohm |
| Ripple Current | 657mA |
| Leakage Current | 510@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MHA25VE681ML17TR to view detailed technical specifications.
No datasheet is available for this part.