United Chemi-Con MV63VC15RM8X10TP technical specifications.
| Capacitance | 15uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 13.26Ohm |
| Ripple Current | 52mA |
| Leakage Current | 9.45@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MV63VC15RM8X10TP to view detailed technical specifications.
No datasheet is available for this part.