The MV63VC22RM8X10TP is a 22uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 8 X 10. It operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con MV63VC22RM8X10TP technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 9.041Ohm |
| Ripple Current | 69mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MV63VC22RM8X10TP to view detailed technical specifications.
No datasheet is available for this part.