United Chemi-Con's MVA100VE331MM22TR is a 330uF aluminum electrolytic capacitor with a radial package and surface mount configuration. It has an ESR of 502mR and operates within a temperature range of -40°C to 85°C. The capacitor is rated for 100V and has a tolerance of 20%. It is packaged in a tray and contains lead, making it non-compliant with lead-free requirements.
United Chemi-Con MVA100VE331MM22TR technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 502mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | MVA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVA100VE331MM22TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.