United Chemi-Con's MVA25VC102MK14TP is a 1000uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
United Chemi-Con MVA25VC102MK14TP technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.431Ohm |
| Ripple Current | 820mA |
| Leakage Current | 750@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MVA25VC102MK14TP to view detailed technical specifications.
No datasheet is available for this part.