This 50V aluminum electrolytic capacitor has a capacitance of 4.7uF with a 20% tolerance. It is rated for a DC voltage of 50V and has a ripple current of 18. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 2000 hours. It measures 4 x 5.2mm and is constructed as a cylindrical surface mount component. The operating temperature range is -40 to 85 degrees Celsius.
United Chemi-Con MVA50VC4R7MD55TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 18mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con MVA50VC4R7MD55TR to view detailed technical specifications.
No datasheet is available for this part.