The MVA63VC22RMF80TP is a 22uF aluminum electrolytic capacitor with a voltage rating of 63V. It has a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The equivalent series resistance (ESR) is 9.041 ohms.
United Chemi-Con MVA63VC22RMF80TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9.041R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MVA |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con MVA63VC22RMF80TP to view detailed technical specifications.
No datasheet is available for this part.